SRU3014 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU3014-6R8Y

DigiKey Part Number
SRU3014-6R8Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRU3014-6R8Y
Description
FIXED IND 6.8UH 700MA 230MOHM SM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 700 mA 230mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU3014-6R8Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
780mA
Shielding
Shielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.130" W (3.50mm x 3.30mm)
Height - Seated (Max)
0.063" (1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$3.03823$3,645.88
Manufacturers Standard Package