
SRU3011-100Y | |
---|---|
DigiKey Part Number | 118-SRU3011-100YTR-ND - Tape & Reel (TR) 118-SRU3011-100YCT-ND - Cut Tape (CT) 118-SRU3011-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU3011-100Y |
Description | FIXED IND 10UH 400MA 340MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 400 mA 340mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU3011-100Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 340mOhm | |
Q @ Freq | 8 @ 2.52MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.130" W (3.50mm x 3.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.40100 | $44.01 |
100 | $3.61690 | $361.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.87396 | $4,310.94 |
3,000 | $2.71018 | $8,130.54 |
4,500 | $2.61884 | $11,784.78 |
7,500 | $2.50823 | $18,811.73 |
10,500 | $2.43800 | $25,599.00 |
15,000 | $2.39145 | $35,871.75 |