SRU3011 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU3011-100Y

DigiKey Part Number
118-SRU3011-100YTR-ND - Tape & Reel (TR)
118-SRU3011-100YCT-ND - Cut Tape (CT)
118-SRU3011-100YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU3011-100Y
Description
FIXED IND 10UH 400MA 340MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 400 mA 340mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU3011-100Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
350mA
Shielding
Shielded
DC Resistance (DCR)
340mOhm
Q @ Freq
8 @ 2.52MHz
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.130" W (3.50mm x 3.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,181
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$4.40100$44.01
100$3.61690$361.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.87396$4,310.94
3,000$2.71018$8,130.54
4,500$2.61884$11,784.78
7,500$2.50823$18,811.73
10,500$2.43800$25,599.00
15,000$2.39145$35,871.75
Manufacturers Standard Package