
SRU2013-2R2Y | |
---|---|
DigiKey Part Number | SRU2013-2R2YTR-ND - Tape & Reel (TR) SRU2013-2R2YCT-ND - Cut Tape (CT) SRU2013-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU2013-2R2Y |
Description | FIXED IND 2.2UH 1.45A 120MOHM SM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.45 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU2013-2R2Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.34000 | $6.34 |
10 | $5.18600 | $51.86 |
100 | $4.26420 | $426.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $3.45339 | $4,144.07 |
2,400 | $3.25655 | $7,815.72 |
3,600 | $3.14680 | $11,328.48 |
6,000 | $3.01389 | $18,083.34 |
8,400 | $2.92950 | $24,607.80 |
12,000 | $2.87091 | $34,450.92 |