SRU2011 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU2011-4R7Y

DigiKey Part Number
118-SRU2011-4R7YTR-ND - Tape & Reel (TR)
118-SRU2011-4R7YCT-ND - Cut Tape (CT)
118-SRU2011-4R7YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU2011-4R7Y
Description
FIXED IND 4.7UH 730MA 365MOHM SM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 730 mA 365mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU2011-4R7Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
580mA
Shielding
Shielded
DC Resistance (DCR)
365mOhm Max
Q @ Freq
6 @ 7.96MHz
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,494
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.32000$6.32
10$5.22200$52.22
100$4.29440$429.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.41277$5,119.15
3,000$3.21836$9,655.08
4,500$3.10992$13,994.64
7,500$2.97867$22,340.03
10,500$2.89532$30,400.86
15,000$2.89438$43,415.70
Manufacturers Standard Package