
SRU2009-100Y | |
|---|---|
DigiKey Part Number | 118-SRU2009-100YTR-ND - Tape & Reel (TR) 118-SRU2009-100YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRU2009-100Y |
Description | FIXED IND 10UH 400MA 1.08 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.08Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU2009-100Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.08Ohm Max |
Series | Q @ Freq 10 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 50MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 350mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $5.55800 | $55.58 |
| 100 | $4.57030 | $457.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.63204 | $5,448.06 |
| 3,000 | $3.42513 | $10,275.39 |
| 4,500 | $3.30974 | $14,893.83 |
| 7,500 | $3.17002 | $23,775.15 |
| 10,500 | $3.08133 | $32,353.97 |
| 15,000 | $2.99013 | $44,851.95 |

