
SRU2009-100Y | |
---|---|
DigiKey Part Number | 118-SRU2009-100YTR-ND - Tape & Reel (TR) 118-SRU2009-100YCT-ND - Cut Tape (CT) 118-SRU2009-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU2009-100Y |
Description | FIXED IND 10UH 400MA 1.08OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.08Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU2009-100Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.08Ohm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.95913 | $4,438.69 |
3,000 | $2.79051 | $8,371.53 |
4,500 | $2.69646 | $12,134.07 |
7,500 | $2.58257 | $19,369.28 |
10,500 | $2.51028 | $26,357.94 |
15,000 | $2.46960 | $37,044.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $4.52800 | $45.28 |
100 | $3.72330 | $372.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
10 | $5.00500 | $50.05 |
25 | $4.52760 | $113.19 |
50 | $4.19660 | $209.83 |
100 | $3.88800 | $388.80 |
250 | $3.51408 | $878.52 |
500 | $3.25428 | $1,627.14 |