
SRU1048-470Y | |
---|---|
DigiKey Part Number | SRU1048-470YTR-ND - Tape & Reel (TR) SRU1048-470YCT-ND - Cut Tape (CT) SRU1048-470YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1048-470Y |
Description | FIXED IND 47UH 1.7A 94 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.7 A 94mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1048-470Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 94mOhm | |
Q @ Freq | 26 @ 2.52MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $6.05100 | $60.51 |
100 | $4.97300 | $497.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $4.27145 | $2,562.87 |
1,200 | $4.02778 | $4,833.34 |
1,800 | $3.89186 | $7,005.35 |
3,000 | $3.72728 | $11,181.84 |
4,200 | $3.62282 | $15,215.84 |
6,000 | $3.51537 | $21,092.22 |
15,000 | $3.40599 | $51,089.85 |