SRU1048 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1048-120Y

DigiKey Part Number
118-SRU1048-120YTR-ND - Tape & Reel (TR)
118-SRU1048-120YCT-ND - Cut Tape (CT)
118-SRU1048-120YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1048-120Y
Description
FIXED IND 12UH 4A 25 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 4 A 25mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1048-120Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
12 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
25mOhm
Q @ Freq
26 @ 2.52MHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 808
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.33000$7.33
10$6.05100$60.51
100$4.97300$497.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$4.27145$2,562.87
1,200$4.02778$4,833.34
1,800$3.89186$7,005.35
3,000$3.72728$11,181.84
4,200$3.62282$15,215.84
6,000$3.51537$21,092.22
15,000$3.40599$51,089.85
Manufacturers Standard Package