
SRU1038-330Y | |
|---|---|
DigiKey Part Number | SRU1038-330YTR-ND - Tape & Reel (TR) SRU1038-330YCT-ND - Cut Tape (CT) SRU1038-330YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1038-330Y |
Description | FIXED IND 33UH 1.8A 86 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.8 A 86mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1038-330Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 86mOhm |
Series | Q @ Freq 22 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 1.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $5.61500 | $56.15 |
| 100 | $4.61390 | $461.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.86770 | $3,094.16 |
| 1,600 | $3.64711 | $5,835.38 |
| 2,400 | $3.52408 | $8,457.79 |
| 4,000 | $3.37511 | $13,500.44 |
| 5,600 | $3.28056 | $18,371.14 |
| 8,000 | $3.18327 | $25,466.16 |

