SRU1038 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1038-330Y

DigiKey Part Number
SRU1038-330YTR-ND - Tape & Reel (TR)
SRU1038-330YCT-ND - Cut Tape (CT)
SRU1038-330YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1038-330Y
Description
FIXED IND 33UH 1.8A 86 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 1.8 A 86mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1038-330Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
86mOhm
Q @ Freq
22 @ 2.52MHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.161" (4.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,110
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.53000$6.53
10$5.35200$53.52
100$4.40310$440.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$3.69040$2,952.32
1,600$3.47996$5,567.94
2,400$3.36256$8,070.14
4,000$3.22045$12,881.80
5,600$3.13020$17,529.12
8,000$3.03739$24,299.12
20,000$2.97785$59,557.00
Manufacturers Standard Package