SRU1028 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1028-680Y

DigiKey Part Number
118-SRU1028-680YTR-ND - Tape & Reel (TR)
118-SRU1028-680YCT-ND - Cut Tape (CT)
118-SRU1028-680YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1028-680Y
Description
FIXED IND 68UH 1A 232 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1 A 232mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1028-680Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
68 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
232mOhm
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
9MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,936
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.57000$6.57
10$5.37000$53.70
100$4.41750$441.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.63337$3,633.37
2,000$3.42621$6,852.42
3,000$3.31070$9,932.10
5,000$3.17083$15,854.15
7,000$3.08202$21,574.14
10,000$2.99069$29,906.90
25,000$2.98675$74,668.75
Manufacturers Standard Package