
SRU1028-151Y | |
---|---|
DigiKey Part Number | SRU1028-151YTR-ND - Tape & Reel (TR) SRU1028-151YCT-ND - Cut Tape (CT) SRU1028-151YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1028-151Y |
Description | FIXED IND 150UH 650MA 518MOHM SM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 650 mA 518mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1028-151Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 518mOhm | |
Q @ Freq | 18 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
10 | $5.38400 | $53.84 |
100 | $4.42880 | $442.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.64266 | $3,642.66 |
2,000 | $3.43497 | $6,869.94 |
3,000 | $3.31917 | $9,957.51 |
5,000 | $3.17893 | $15,894.65 |
7,000 | $3.08990 | $21,629.30 |
10,000 | $2.99834 | $29,983.40 |
25,000 | $2.99439 | $74,859.75 |