SRU1028 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1028-101Y

DigiKey Part Number
SRU1028-101YTR-ND - Tape & Reel (TR)
SRU1028-101YCT-ND - Cut Tape (CT)
SRU1028-101YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1028-101Y
Description
FIXED IND 100UH 850MA 365MOHM SM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 850 mA 365mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1028-101Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
365mOhm
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.57000$6.57
10$5.37000$53.70
100$4.41750$441.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.63337$3,633.37
2,000$3.42621$6,852.42
3,000$3.31070$9,932.10
5,000$3.17083$15,854.15
7,000$3.08202$21,574.14
10,000$2.99069$29,906.90
25,000$2.98675$74,668.75
Manufacturers Standard Package