
SRU1028-100Y | |
---|---|
DigiKey Part Number | 118-SRU1028-100YTR-ND - Tape & Reel (TR) 118-SRU1028-100YCT-ND - Cut Tape (CT) 118-SRU1028-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1028-100Y |
Description | FIXED IND 10UH 2.8A 40 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.8 A 40mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1028-100Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $5.37000 | $53.70 |
100 | $4.41750 | $441.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.63337 | $3,633.37 |
2,000 | $3.42621 | $6,852.42 |
3,000 | $3.31070 | $9,932.10 |
5,000 | $3.17083 | $15,854.15 |
7,000 | $3.08202 | $21,574.14 |
10,000 | $2.99069 | $29,906.90 |
25,000 | $2.98675 | $74,668.75 |