SRR7045-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR7045-4R7M

DigiKey Part Number
118-SRR7045-4R7MTR-ND - Tape & Reel (TR)
118-SRR7045-4R7MCT-ND - Cut Tape (CT)
118-SRR7045-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR7045-4R7M
Description
FIXED IND 4.7UH 2.64A 30MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 3.3 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR7045-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$4.40100$44.01
100$3.61690$361.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.97443$2,974.43
2,000$2.80480$5,609.60
3,000$2.71018$8,130.54
5,000$2.59561$12,978.05
7,000$2.52289$17,660.23
10,000$2.44806$24,480.60
25,000$2.39145$59,786.25
Manufacturers Standard Package