6.8 µH Shielded Drum Core, Wirewound Inductor 1.6 A 54mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR7032-6R8M

DigiKey Part Number
SRR7032-6R8MTR-ND - Tape & Reel (TR)
SRR7032-6R8MCT-ND - Cut Tape (CT)
SRR7032-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR7032-6R8M
Description
FIXED IND 6.8UH 1.6A 54 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.6 A 54mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR7032-6R8M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
54mOhm Max
Series
Q @ Freq
17 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
37MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Current - Saturation (Isat)
1.8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRA73-6R8-REaton - Electronics Division1,537283-3619-1-ND$13.57000Similar
In-Stock: 1,117
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.59000$5.59
10$4.57900$45.79
100$3.76630$376.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.99273$4,489.10
3,000$2.82219$8,466.57
4,500$2.72705$12,271.73
7,500$2.61189$19,589.17
10,500$2.53878$26,657.19
15,000$2.46357$36,953.55
Manufacturers Standard Package