
SRR7032-101M | |
|---|---|
DigiKey Part Number | SRR7032-101MTR-ND - Tape & Reel (TR) SRR7032-101MCT-ND - Cut Tape (CT) SRR7032-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7032-101M |
Description | FIXED IND 100UH 450MA 540 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 450 mA 540mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7032-101M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 540mOhm Max |
Series | Q @ Freq 28 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 12MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA73-101-R | Eaton - Electronics Division | 1,972 | 283-DRA73-101-RCT-ND | $12.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $4.57900 | $45.79 |
| 100 | $3.76630 | $376.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.99273 | $4,489.10 |
| 3,000 | $2.82219 | $8,466.57 |
| 4,500 | $2.72705 | $12,271.73 |
| 7,500 | $2.61189 | $19,589.17 |
| 10,500 | $2.53878 | $26,657.19 |
| 15,000 | $2.46357 | $36,953.55 |


