47 µH Shielded Drum Core, Wirewound Inductor 500 mA 230mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6603-470ML

DigiKey Part Number
SRR6603-470MLTR-ND - Tape & Reel (TR)
SRR6603-470MLCT-ND - Cut Tape (CT)
SRR6603-470MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6603-470ML
Description
FIXED IND 47UH 500MA 230 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 500 mA 230mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6603-470ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
240mA
Shielding
Shielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
40 @ 100kHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.173" W (6.60mm x 4.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,674
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.29000$9.29
10$7.61300$76.13
100$6.26230$626.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$5.37933$3,227.60
1,200$5.07260$6,087.12
1,800$4.90152$8,822.74
3,000$4.69437$14,083.11
4,200$4.56287$19,164.05
6,000$4.42763$26,565.78
Manufacturers Standard Package