
SRR6603-150ML | |
|---|---|
DigiKey Part Number | 118-SRR6603-150MLTR-ND - Tape & Reel (TR) 118-SRR6603-150MLCT-ND - Cut Tape (CT) 118-SRR6603-150MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6603-150ML |
Description | FIXED IND 15UH 800MA 90 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 800 mA 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6603-150ML Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Q @ Freq 40 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 33MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.173" W (6.60mm x 4.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 310mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $7.61300 | $76.13 |
| 100 | $6.26230 | $626.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $5.37933 | $3,227.60 |
| 1,200 | $5.07260 | $6,087.12 |
| 1,800 | $4.90152 | $8,822.74 |
| 3,000 | $4.69437 | $14,083.11 |
| 4,200 | $4.56287 | $19,164.05 |
| 6,000 | $4.42763 | $26,565.78 |

