
SRR6603-101ML | |
---|---|
DigiKey Part Number | 118-SRR6603-101MLTR-ND - Tape & Reel (TR) 118-SRR6603-101MLCT-ND - Cut Tape (CT) 118-SRR6603-101MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6603-101ML |
Description | FIXED IND 100UH 300MA 480MOHM SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 300 mA 480mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6603-101ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 130mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 480mOhm Max | |
Q @ Freq | 40 @ 100kHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.173" W (6.60mm x 4.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.89000 | $8.89 |
10 | $7.33500 | $73.35 |
100 | $6.02910 | $602.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $5.17903 | $3,107.42 |
1,200 | $4.88370 | $5,860.44 |
1,800 | $4.71899 | $8,494.18 |
3,000 | $4.51959 | $13,558.77 |
4,200 | $4.39299 | $18,450.56 |
6,000 | $4.26278 | $25,576.68 |
15,000 | $4.21890 | $63,283.50 |