SRR6603 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6603-100ML

DigiKey Part Number
118-SRR6603-100MLTR-ND - Tape & Reel (TR)
118-SRR6603-100MLCT-ND - Cut Tape (CT)
118-SRR6603-100MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6603-100ML
Description
FIXED IND 10UH 1A 75 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1 A 75mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6603-100ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
370mA
Shielding
Shielded
DC Resistance (DCR)
75mOhm Max
Q @ Freq
40 @ 200kHz
Frequency - Self Resonant
38MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.173" W (6.60mm x 4.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,241
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.89000$8.89
10$7.33500$73.35
100$6.02910$602.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$5.17903$3,107.42
1,200$4.88370$5,860.44
1,800$4.71899$8,494.18
3,000$4.51959$13,558.77
4,200$4.39299$18,450.56
6,000$4.26278$25,576.68
15,000$4.21890$63,283.50
Manufacturers Standard Package