
SRR6040A-5R0Y | |
---|---|
DigiKey Part Number | SRR6040A-5R0YTR-ND - Tape & Reel (TR) SRR6040A-5R0YCT-ND - Cut Tape (CT) SRR6040A-5R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6040A-5R0Y |
Description | FIXED IND 5UH 2.9A 25 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 µH Shielded Inductor 2.9 A 25mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR6040A-5R0Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.63A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
10 | $6.14900 | $61.49 |
25 | $5.68680 | $142.17 |
50 | $5.36060 | $268.03 |
100 | $5.05440 | $505.44 |
250 | $4.67576 | $1,168.94 |
500 | $4.40872 | $2,204.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.07764 | $4,077.64 |
2,000 | $3.84525 | $7,690.50 |
3,000 | $3.71562 | $11,146.86 |
5,000 | $3.55871 | $17,793.55 |
7,000 | $3.45907 | $24,213.49 |
10,000 | $3.39415 | $33,941.50 |