
SRR6038-7R4Y | |
---|---|
DigiKey Part Number | SRR6038-7R4YTR-ND - Tape & Reel (TR) SRR6038-7R4YCT-ND - Cut Tape (CT) SRR6038-7R4YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6038-7R4Y |
Description | FIXED IND 7.4UH 2.3A 31 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7.4 µH Shielded Drum Core, Wirewound Inductor 2.3 A 31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6038-7R4Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 7.4 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm Max | |
Q @ Freq | 7.5 @ 7.96MHz | |
Frequency - Self Resonant | 32.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $4.94700 | $49.47 |
100 | $4.07070 | $407.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.34828 | $3,348.28 |
2,000 | $3.15739 | $6,314.78 |
3,000 | $3.05092 | $9,152.76 |
5,000 | $2.92198 | $14,609.90 |
7,000 | $2.84013 | $19,880.91 |
10,000 | $2.75595 | $27,559.50 |
25,000 | $2.72685 | $68,171.25 |