
SRR6038-150Y | |
---|---|
DigiKey Part Number | SRR6038-150YTR-ND - Tape & Reel (TR) SRR6038-150YCT-ND - Cut Tape (CT) SRR6038-150YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6038-150Y |
Description | FIXED IND 15UH 1.6A 57 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.6 A 57mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6038-150Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 57mOhm Max | |
Q @ Freq | 8.6 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $4.93500 | $49.35 |
100 | $4.06030 | $406.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.33974 | $3,339.74 |
2,000 | $3.14933 | $6,298.66 |
3,000 | $3.04313 | $9,129.39 |
5,000 | $2.91453 | $14,572.65 |
7,000 | $2.83289 | $19,830.23 |
10,000 | $2.74892 | $27,489.20 |
25,000 | $2.71989 | $67,997.25 |