
SRR6038-101Y | |
|---|---|
DigiKey Part Number | SRR6038-101YTR-ND - Tape & Reel (TR) SRR6038-101YCT-ND - Cut Tape (CT) SRR6038-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6038-101Y |
Description | FIXED IND 100UH 650MA 358 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 650 mA 358mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6038-101Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 358mOhm Max |
Series | Q @ Freq 6.7 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6.2MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 680mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $5.14700 | $51.47 |
| 100 | $4.22830 | $422.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.47778 | $3,477.78 |
| 2,000 | $3.27952 | $6,559.04 |
| 3,000 | $3.16889 | $9,506.67 |
| 5,000 | $3.03498 | $15,174.90 |
| 7,000 | $2.94998 | $20,649.86 |
| 10,000 | $2.86253 | $28,625.30 |

