10 µH Shielded Drum Core, Wirewound Inductor 2 A 38mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6038-100Y

DigiKey Part Number
SRR6038-100YTR-ND - Tape & Reel (TR)
SRR6038-100YCT-ND - Cut Tape (CT)
SRR6038-100YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6038-100Y
Description
FIXED IND 10UH 2A 38 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2 A 38mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6038-100Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
38mOhm Max
Series
Q @ Freq
8.8 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
24.9MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
2.05A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.25000$6.25
10$5.14700$51.47
100$4.22830$422.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.47778$3,477.78
2,000$3.27952$6,559.04
3,000$3.16889$9,506.67
5,000$3.03498$15,174.90
7,000$2.94998$20,649.86
10,000$2.86253$28,625.30
Manufacturers Standard Package