
SRR6028-820Y | |
|---|---|
DigiKey Part Number | SRR6028-820YTR-ND - Tape & Reel (TR) SRR6028-820YCT-ND - Cut Tape (CT) SRR6028-820YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6028-820Y |
Description | FIXED IND 82UH 700MA 400 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 700 mA 400mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6028-820Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 400mOhm Max |
Series | Q @ Freq 9 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 14MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 560mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $4.57900 | $45.79 |
| 100 | $3.76630 | $376.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.28498 | $1,642.49 |
| 1,000 | $3.09737 | $3,097.37 |
| 1,500 | $2.99273 | $4,489.10 |
| 2,500 | $2.86608 | $7,165.20 |
| 3,500 | $2.78563 | $9,749.70 |
| 5,000 | $2.70288 | $13,514.40 |

