
SRR6028-151Y | |
|---|---|
DigiKey Part Number | SRR6028-151YTR-ND - Tape & Reel (TR) SRR6028-151YCT-ND - Cut Tape (CT) SRR6028-151YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6028-151Y |
Description | FIXED IND 150UH 500MA 680 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 500 mA 680mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6028-151Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 680mOhm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $4.57900 | $45.79 |
| 100 | $3.76630 | $376.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.28498 | $1,642.49 |
| 1,000 | $3.09737 | $3,097.37 |
| 1,500 | $2.99273 | $4,489.10 |
| 2,500 | $2.86608 | $7,165.20 |
| 3,500 | $2.78563 | $9,749.70 |
| 5,000 | $2.70288 | $13,514.40 |


