
SRR5828A-102M | |
---|---|
DigiKey Part Number | 118-SRR5828A-102MTR-ND - Tape & Reel (TR) 118-SRR5828A-102MCT-ND - Cut Tape (CT) 118-SRR5828A-102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5828A-102M |
Description | IND 1000UH 0.21A SHLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Molded Inductor 150 mA 7.3Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 130mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $6.61800 | $66.18 |
100 | $5.44310 | $544.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $4.83895 | $1,935.58 |
800 | $4.56285 | $3,650.28 |
1,200 | $4.40883 | $5,290.60 |
2,000 | $4.22226 | $8,444.52 |
2,800 | $4.10386 | $11,490.81 |
4,000 | $3.98205 | $15,928.20 |
10,000 | $3.76680 | $37,668.00 |