
SRR5028-8R2Y | |
---|---|
DigiKey Part Number | SRR5028-8R2YTR-ND - Tape & Reel (TR) SRR5028-8R2YCT-ND - Cut Tape (CT) SRR5028-8R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5028-8R2Y |
Description | FIXED IND 8.2UH 2.1A 55 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 2.1 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5028-8R2Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | 7 @ 7.96MHz | |
Frequency - Self Resonant | 34MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $4.31100 | $43.11 |
100 | $3.54630 | $354.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $3.15263 | $1,261.05 |
800 | $2.97269 | $2,378.15 |
1,200 | $2.87221 | $3,446.65 |
2,000 | $2.75056 | $5,501.12 |
2,800 | $2.67333 | $7,485.32 |
4,000 | $2.59388 | $10,375.52 |
10,000 | $2.40070 | $24,007.00 |
20,000 | $2.34014 | $46,802.80 |