
SRR5028-220Y | |
|---|---|
DigiKey Part Number | 118-SRR5028-220YTR-ND - Tape & Reel (TR) 118-SRR5028-220YCT-ND - Cut Tape (CT) 118-SRR5028-220YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5028-220Y |
Description | FIXED IND 22UH 1.15A 120 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.15 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5028-220Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Q @ Freq 7 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $4.48900 | $44.89 |
| 100 | $3.69310 | $369.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.28305 | $1,313.22 |
| 800 | $3.09550 | $2,476.40 |
| 1,200 | $2.99092 | $3,589.10 |
| 2,000 | $2.86425 | $5,728.50 |
| 2,800 | $2.78380 | $7,794.64 |
| 4,000 | $2.70109 | $10,804.36 |


