56 µH Shielded Drum Core, Wirewound Inductor 1.05 A 320mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µH Shielded Drum Core, Wirewound Inductor 1.05 A 320mOhm Max Nonstandard
Bourns SRR3818A/SRR4818A/SRR4828A | Digi-Key Daily

SRR4828A-560M

DigiKey Part Number
SRR4828A-560MTR-ND - Tape & Reel (TR)
SRR4828A-560MCT-ND - Cut Tape (CT)
SRR4828A-560MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4828A-560M
Description
FIXED IND 56UH 1.05A 320 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 µH Shielded Drum Core, Wirewound Inductor 1.05 A 320mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR4828A-560M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
320mOhm Max
Series
Frequency - Self Resonant
12MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.33000$6.33
10$5.20400$52.04
100$4.27760$427.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.73092$1,865.46
1,000$3.51798$3,517.98
1,500$3.39915$5,098.73
2,500$3.25529$8,138.23
3,500$3.16399$11,073.97
5,000$3.07002$15,350.10
Manufacturers Standard Package