


SRR4828A-120M | |
---|---|
DigiKey Part Number | SRR4828A-120MTR-ND - Tape & Reel (TR) SRR4828A-120MCT-ND - Cut Tape (CT) SRR4828A-120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4828A-120M |
Description | FIXED IND 12UH 2A 125 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 2 A 125mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4828A-120M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 125mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 27MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $4.58200 | $45.82 |
100 | $3.76970 | $376.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.28834 | $1,644.17 |
1,000 | $3.10056 | $3,100.56 |
1,500 | $2.99581 | $4,493.72 |
2,500 | $2.86902 | $7,172.55 |
3,500 | $2.78853 | $9,759.86 |
5,000 | $2.70571 | $13,528.55 |
12,500 | $2.50436 | $31,304.50 |