SRR4828A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRR4828A
Bourns SRR3818A/SRR4818A/SRR4828A | Digi-Key Daily

SRR4828A-120M

DigiKey Part Number
SRR4828A-120MTR-ND - Tape & Reel (TR)
SRR4828A-120MCT-ND - Cut Tape (CT)
SRR4828A-120MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4828A-120M
Description
FIXED IND 12UH 2A 125 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 2 A 125mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR4828A-120M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
12 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
950mA
Shielding
Shielded
DC Resistance (DCR)
125mOhm Max
Q @ Freq
-
Frequency - Self Resonant
27MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$4.58200$45.82
100$3.76970$376.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.28834$1,644.17
1,000$3.10056$3,100.56
1,500$2.99581$4,493.72
2,500$2.86902$7,172.55
3,500$2.78853$9,759.86
5,000$2.70571$13,528.55
12,500$2.50436$31,304.50
Manufacturers Standard Package