SRR4818A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRR4818A
Bourns SRR3818A/SRR4818A/SRR4828A | Digi-Key Daily

SRR4818A-4R7Y

DigiKey Part Number
SRR4818A-4R7YTR-ND - Tape & Reel (TR)
SRR4818A-4R7YCT-ND - Cut Tape (CT)
SRR4818A-4R7YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4818A-4R7Y
Description
FIXED IND 4.7UH 2.6A 80 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2.6 A 80mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR4818A-4R7Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
-
Frequency - Self Resonant
55MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$4.58200$45.82
100$3.76970$376.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$3.15980$2,527.84
1,600$2.97951$4,767.22
2,400$2.87898$6,909.55
4,000$2.75721$11,028.84
5,600$2.67992$15,007.55
8,000$2.60042$20,803.36
20,000$2.50436$50,087.20
Manufacturers Standard Package