


SRR4818A-220M | |
---|---|
DigiKey Part Number | SRR4818A-220MTR-ND - Tape & Reel (TR) SRR4818A-220MCT-ND - Cut Tape (CT) SRR4818A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4818A-220M |
Description | FIXED IND 22UH 1.25A 360MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.25 A 360mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4818A-220M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 720mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $4.58200 | $45.82 |
100 | $3.76970 | $376.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.15980 | $2,527.84 |
1,600 | $2.97951 | $4,767.22 |
2,400 | $2.87898 | $6,909.55 |
4,000 | $2.75721 | $11,028.84 |
5,600 | $2.67992 | $15,007.55 |
8,000 | $2.60042 | $20,803.36 |
20,000 | $2.50436 | $50,087.20 |