
SRR4028-3R9Y | |
|---|---|
DigiKey Part Number | 118-SRR4028-3R9YTR-ND - Tape & Reel (TR) 118-SRR4028-3R9YCT-ND - Cut Tape (CT) 118-SRR4028-3R9YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4028-3R9Y |
Description | FIXED IND 3.9UH 1.72A 60 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 1.72 A 60mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRR4028-3R9Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Q @ Freq 8.58 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 56MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $4.42300 | $44.23 |
| 100 | $3.63470 | $363.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.17054 | $1,585.27 |
| 1,000 | $2.98950 | $2,989.50 |
| 1,500 | $2.88849 | $4,332.73 |
| 2,500 | $2.76620 | $6,915.50 |
| 3,500 | $2.68855 | $9,409.93 |
| 5,000 | $2.60870 | $13,043.50 |

