
SRR4028-331Y | |
---|---|
DigiKey Part Number | SRR4028-331YTR-ND - Tape & Reel (TR) SRR4028-331YCT-ND - Cut Tape (CT) SRR4028-331YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4028-331Y |
Description | FIXED IND 330UH 300MA 1.7OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 300 mA 1.7Ohm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRR4028-331Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 170mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | 16.48 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $4.24500 | $42.45 |
100 | $3.49050 | $349.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.04464 | $1,522.32 |
1,000 | $2.87081 | $2,870.81 |
1,500 | $2.77384 | $4,160.76 |
2,500 | $2.65642 | $6,641.05 |
3,500 | $2.58184 | $9,036.44 |
5,000 | $2.50514 | $12,525.70 |
12,500 | $2.31869 | $28,983.62 |
25,000 | $2.29908 | $57,477.00 |