Direct

SRR4018-8R2Y | |
|---|---|
DigiKey Part Number | SRR4018-8R2YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR4018-8R2Y |
Description | FIXED IND 8.2UH 1.4A 135 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 1.4 A 135mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRR4018-8R2Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 135mOhm Max |
Series | Q @ Freq 7 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 40MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM42S-8R2-RC | Bourns Inc. | 0 | PM42S-8R2-RC-ND | $7.04681 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.92943 | $2,343.54 |


