
SRR4018-270Y | |
---|---|
DigiKey Part Number | 118-SRR4018-270YTR-ND - Tape & Reel (TR) 118-SRR4018-270YCT-ND - Cut Tape (CT) 118-SRR4018-270YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4018-270Y |
Description | FIXED IND 27UH 770MA 370MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 770 mA 370mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRR4018-270Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 370mOhm Max | |
Q @ Freq | 7 @ 2.52MHz | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $4.25600 | $42.56 |
100 | $3.49940 | $349.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $2.93316 | $2,346.53 |
1,600 | $2.76580 | $4,425.28 |
2,400 | $2.67242 | $6,413.81 |
4,000 | $2.55939 | $10,237.56 |
5,600 | $2.48762 | $13,930.67 |
8,000 | $2.41381 | $19,310.48 |
20,000 | $2.30496 | $46,099.20 |