15 µH Shielded Drum Core, Wirewound Inductor 1.03 A 220mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR4018-150Y

DigiKey Part Number
118-SRR4018-150YTR-ND - Tape & Reel (TR)
118-SRR4018-150YCT-ND - Cut Tape (CT)
118-SRR4018-150YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4018-150Y
Description
FIXED IND 15UH 1.03A 220 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.03 A 220mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRR4018-150Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
220mOhm Max
Series
Q @ Freq
8 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
30MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1919 (4848 Metric)
Tolerance
±30%
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
820mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 444
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$4.42300$44.23
100$3.63470$363.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$3.04658$2,437.26
1,600$2.87274$4,596.38
2,400$2.77578$6,661.87
4,000$2.65838$10,633.52
5,600$2.58383$14,469.45
8,000$2.50716$20,057.28
Manufacturers Standard Package