SRR3818A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRR3818A
Bourns SRR3818A/SRR4818A/SRR4828A | Digi-Key Daily

SRR3818A-4R7Y

DigiKey Part Number
SRR3818A-4R7YTR-ND - Tape & Reel (TR)
SRR3818A-4R7YCT-ND - Cut Tape (CT)
SRR3818A-4R7YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR3818A-4R7Y
Description
FIXED IND 4.7UH 1.9A 120MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.9 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR3818A-4R7Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
950mA
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$4.58200$45.82
100$3.76970$376.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.10056$3,100.56
2,000$2.92373$5,847.46
3,000$2.82510$8,475.30
5,000$2.70571$13,528.55
7,000$2.62989$18,409.23
10,000$2.55192$25,519.20
25,000$2.50436$62,609.00
Manufacturers Standard Package