SRR3818A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRR3818A
Bourns SRR3818A/SRR4818A/SRR4828A | Digi-Key Daily

SRR3818A-470M

DigiKey Part Number
SRR3818A-470MTR-ND - Tape & Reel (TR)
SRR3818A-470MCT-ND - Cut Tape (CT)
SRR3818A-470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR3818A-470M
Description
FIXED IND 47UH 560MA 1.03OHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 560 mA 1.03Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR3818A-470M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
Shielding
Shielded
DC Resistance (DCR)
1.03Ohm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$4.58200$45.82
100$3.76970$376.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.10056$3,100.56
2,000$2.92373$5,847.46
3,000$2.82510$8,475.30
5,000$2.70571$13,528.55
7,000$2.62989$18,409.23
10,000$2.55192$25,519.20
25,000$2.50436$62,609.00
Manufacturers Standard Package