


SRR3818A-2R7Y | |
---|---|
DigiKey Part Number | SRR3818A-2R7YTR-ND - Tape & Reel (TR) SRR3818A-2R7YCT-ND - Cut Tape (CT) SRR3818A-2R7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR3818A-2R7Y |
Description | FIXED IND 2.7UH 2.5A 65 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Drum Core, Wirewound Inductor 2.5 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR3818A-2R7Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $4.58200 | $45.82 |
100 | $3.76970 | $376.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.10056 | $3,100.56 |
2,000 | $2.92373 | $5,847.46 |
3,000 | $2.82510 | $8,475.30 |
5,000 | $2.70571 | $13,528.55 |
7,000 | $2.62989 | $18,409.23 |
10,000 | $2.55192 | $25,519.20 |
25,000 | $2.50436 | $62,609.00 |