


SRR3818A-101M | |
|---|---|
DigiKey Part Number | SRR3818A-101MTR-ND - Tape & Reel (TR) SRR3818A-101MCT-ND - Cut Tape (CT) SRR3818A-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR3818A-101M |
Description | FIXED IND 100UH 340MA 2.6 OHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 340 mA 2.6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR3818A-101M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.6Ohm Max |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $4.99000 | $49.90 |
| 100 | $4.10170 | $410.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.37369 | $3,373.69 |
| 2,000 | $3.18127 | $6,362.54 |
| 3,000 | $3.07399 | $9,221.97 |
| 5,000 | $2.94409 | $14,720.45 |
| 7,000 | $2.86160 | $20,031.20 |
| 10,000 | $2.77675 | $27,767.50 |

