
SRR3011-470YL | |
---|---|
DigiKey Part Number | 118-SRR3011-470YLTR-ND - Tape & Reel (TR) 118-SRR3011-470YLCT-ND - Cut Tape (CT) 118-SRR3011-470YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR3011-470YL |
Description | FIXED IND 47UH 270MA 1.8 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 270 mA 1.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR3011-470YL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 230mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 16 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $4.26200 | $42.62 |
100 | $3.50450 | $350.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $2.83813 | $3,405.76 |
2,400 | $2.67634 | $6,423.22 |
3,600 | $2.58606 | $9,309.82 |
6,000 | $2.47678 | $14,860.68 |
8,400 | $2.40739 | $20,222.08 |
12,000 | $2.33602 | $28,032.24 |
30,000 | $2.30934 | $69,280.20 |