SRR3011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR3011-470YL

DigiKey Part Number
118-SRR3011-470YLTR-ND - Tape & Reel (TR)
118-SRR3011-470YLCT-ND - Cut Tape (CT)
118-SRR3011-470YLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR3011-470YL
Description
FIXED IND 47UH 270MA 1.8 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 270 mA 1.8Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR3011-470YL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
230mA
Shielding
Shielded
DC Resistance (DCR)
1.8Ohm Max
Q @ Freq
16 @ 2.52MHz
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.051" (1.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.17000$5.17
10$4.26200$42.62
100$3.50450$350.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$2.83813$3,405.76
2,400$2.67634$6,423.22
3,600$2.58606$9,309.82
6,000$2.47678$14,860.68
8,400$2.40739$20,222.08
12,000$2.33602$28,032.24
30,000$2.30934$69,280.20
Manufacturers Standard Package