390 µH Shielded Drum Core, Wirewound Inductor 1 A 680mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280-391K

DigiKey Part Number
SRR1280-391KLTR-ND - Tape & Reel (TR)
SRR1280-391KLCT-ND - Cut Tape (CT)
SRR1280-391KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280-391K
Description
FIXED IND 390UH 1A 680 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
390 µH Shielded Drum Core, Wirewound Inductor 1 A 680mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280-391K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
680mOhm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
2.7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.54000$9.54
10$7.85200$78.52
100$6.45470$645.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$5.73820$2,295.28
800$5.41088$4,328.70
1,200$5.22826$6,273.91
2,000$5.00714$10,014.28
2,800$4.86675$13,626.90
4,000$4.72237$18,889.48
Manufacturers Standard Package