
SRR1280-150M | |
|---|---|
DigiKey Part Number | SRR1280-150MTR-ND - Tape & Reel (TR) SRR1280-150MCT-ND - Cut Tape (CT) SRR1280-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280-150M |
Description | FIXED IND 15UH 5.2A 28.5 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 5.2 A 28.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280-150M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 28.5mOhm Max |
Series | Q @ Freq 26 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 13MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA127-150-R | Eaton - Electronics Division | 7,730 | 283-3587-1-ND | $21.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $7.85200 | $78.52 |
| 100 | $6.45470 | $645.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $5.73820 | $2,295.28 |
| 800 | $5.41088 | $4,328.70 |
| 1,200 | $5.22826 | $6,273.91 |
| 2,000 | $5.00714 | $10,014.28 |
| 2,800 | $4.86675 | $13,626.90 |
| 4,000 | $4.72237 | $18,889.48 |

